T01-0599-B04-B
TE Connectivity / Buchanan BrandShielded Circular Subminiature Connectors (TRIAD™ 01) ...
RoHS Compliant
Carton Packaging
DESCRIPTION
Shielded Circular Subminiature Connectors (TRIAD™ 01)
Product Highlights:
- Cable Assembly
- 4 Contacts
- Contact Current Rating = 3 A
- PVC Cable Material
- Wire Size = 0.14 mm² [AWG]
Search Keywords: T010599B04B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
T01-0599-B04-B
Alias/AKA:
2-1437720-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Carton
IN STOCK: 339
Can Ship immediately
Factory Lead-Time 27 Weeks
Qty
Unit Price
1
$318.19
25
$317.39
50
$316.60
125
$315.81
250
$161.30
375
$109.79
500
+
$107.60
English
Chinese
Spanish
