T01-0580-P05 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

T01-0580-P05

Conn Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Circular PIN 5 POS Solder ST Panel Mount 5 Terminal 1 Port

Product Highlights:

  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 5 Contacts
  • Contact Current Rating = 3 A

Search Keywords: T010580P05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
T01-0580-P05
Alias/AKA:
8-1437719-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T01-0580-P05 RoHS compliant?

Yes, T01-0580-P05 is RoHS compliant.

What is the lead time for T01-0580-P05?

The standard lead time for T01-0580-P05 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

MOQ for out of Stock Qty: 125

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$80.36
25
$80.16
50
$79.96
125
$79.76
250
$40.74
375
$27.73
500 +
$27.17

Tools/3D Models

Product Guides