T01-0560-S04 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

T01-0560-S04

Conn Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T01-0560-S04 is a female receptacle panel-mount PCB connector designed for the Triad 01 connector system, featuring 4 positions and a right-angle configuration. The connector is constructed with a CuZn (copper-zinc) shell material and incorporates sealed environmental protection to ensure reliable performance in various operating conditions. It operates at 60 VAC with a wire/cable size of 0.25 mm² (24 AWG) and an assembly length of 19.2 mm, maintaining functionality across a temperature range of -40°C to +80°C. The connector is sealable and complies with UL 94V-2 flammability rating, making it suitable for industrial applications requiring robust interconnection solutions with environmental sealing.

Product Highlights:

  • Connector
  • Housing Gender = Header - Receptacle
  • Contact Gender = Receptacle
  • 4 Contacts
  • Contact Current Rating = 3 A

Search Keywords: T010560S04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
T01-0560-S04
Alias/AKA:
5-1437719-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T01-0560-S04 RoHS compliant?

Yes, T01-0560-S04 is RoHS compliant.

What is the lead time for T01-0560-S04?

The standard lead time for T01-0560-S04 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$57.71
5
$57.14
7
$54.56
13
$51.61
19
$51.36
25 +
$46.91

Tools/3D Models

Product Guides