SSB7CG090301 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

SSB7CG090301

Conn Barrier Strip 9 POS 11.1mm Screw ST Cable Mount 20A/Contact

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 9 POS 11.1mm Screw ST Cable Mount 20A/Contact

Search Keywords: SSB7CG090301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
SSB7CG090301
Alias/AKA:
7-1437415-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Cable Mount
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
9
Maximum Voltage Rating:
600 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-60 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SSB7CG090301 discontinued?

Yes, SSB7CG090301 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SSB7CG090301 RoHS compliant?

Yes, SSB7CG090301 is RoHS compliant.

What is the lead time for SSB7CG090301?

The standard lead time for SSB7CG090301 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,000

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$171.01
25
$61.30
100
$43.50
500 +
$33.08

Tools/3D Models

Product Guides