SSB6TF060101 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

SSB6TF060101

Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 20A

Search Keywords: SSB6TF060101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
SSB6TF060101
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12 AWG
Operating Temperature:
-60 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SSB6TF060101 discontinued?

Yes, SSB6TF060101 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is SSB6TF060101 RoHS compliant?

No, SSB6TF060101 is not RoHS compliant.

What is the lead time for SSB6TF060101?

The standard lead time for SSB6TF060101 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 10

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$164.86
25
$57.98
100
$41.13
500 +
$31.28

Tools/3D Models

Product Guides