RSB6RP061502 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

RSB6RP061502

Conn Barrier Strip 6 POS 9.53mm Screw RA Cable Mount ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 6 POS 9.53mm Screw RA Cable Mount

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Right Angle Mount Angle

Search Keywords: RSB6RP061502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
RSB6RP061502
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Cable Mount
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
6
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is RSB6RP061502 discontinued?

Yes, RSB6RP061502 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is RSB6RP061502 RoHS compliant?

Yes, RSB6RP061502 is RoHS compliant.

What is the lead time for RSB6RP061502?

The standard lead time for RSB6RP061502 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$1.61
25
$1.57
50
$1.54
100
$1.51
500
$1.48
1,000 +
$1.45

Tools/3D Models

Product Guides