RSB3VP101201 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

RSB3VP101201

Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 15A/Contact ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

RSB3VP101201 is a barrier strip socket from the Tri-Barrier Block Series designed for secure electrical termination in single-level configurations. The product features a flat base style with an 8.26 mm centerline spacing and accommodates wire ranges from 0.30 to 3.00 mm (22–12 AWG) with printed circuit pins at 5.08 mm (0.200 in) spacing. It is RoHS and ELV compliant, with lead-free solder processing capabilities supporting wave solder temperatures up to 265°C, ensuring compatibility with modern manufacturing processes. This barrier strip is commonly used in industrial control panels, telecommunications equipment, and power distribution applications where reliable multi-wire termination and electrical isolation are required.

Product Highlights:

  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Flat
  • 8.26 mm Centerline
  • Number of Levels = Single

Search Keywords: RSB3VP101201

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
RSB3VP101201
Alias/AKA:
3-1437404-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
8.26 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
-60 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is RSB3VP101201 discontinued?

Yes, RSB3VP101201 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is RSB3VP101201 RoHS compliant?

Yes, RSB3VP101201 is RoHS compliant.

What is the lead time for RSB3VP101201?

The standard lead time for RSB3VP101201 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 303

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2.35
25
$2.31
50
$2.26
100
$2.21
500
$2.17
1,000 +
$2.13

Tools/3D Models

Product Guides