JC6-W408-03 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

JC6-W408-03

JC6-W408-03=JC6 ASSEMBLY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

JC6-W408-03 is a dual-barrier terminal block from TE Connectivity designed for PCB and panel mount applications in industrial control and power distribution circuits. The product features a 0.375" centerline spacing and supports 2 to 16 circuits with a maximum current rating of 20A and maximum voltage rating of 300V. It accepts wire sizes from 12 to 22 AWG and is molded to length for convenient installation. This barrier strip is commonly used in control wiring applications where reliable electrical connections and compact spacing are required, offering a balance between density and current-carrying capability for standard industrial applications.

Search Keywords: JC6W40803

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
JC6-W408-03
Alias/AKA:
4-1437666-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is JC6-W408-03 discontinued?

Yes, JC6-W408-03 from Te Connectivity / Buchanan Brand is discontinued (end-of-life September 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is JC6-W408-03 RoHS compliant?

Yes, JC6-W408-03 is RoHS compliant.

What is the lead time for JC6-W408-03?

The standard lead time for JC6-W408-03 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,990

Can Ship immediately

Minimum Order Quantity: 35

Price (USD)

Qty
Unit Price
35
$2.12
200
$2.08
350
$2.03
700
$1.99
1,000
$1.95
5,000
$1.61
10,000 +
$1.48

Tools/3D Models

Product Guides