JC6-Q308-05 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

JC6-Q308-05

Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount 20A/Contact Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JC6-Q308-05 is a dual-barrier terminal block from the BUCHANAN series designed for secure electrical connections with a 0.375 inch (9.525 mm) pitch spacing. The block features polypropylene housing with UL94V-1 flammability rating and bright acid-tin plated copper alloy terminals with #6-32 steel screws. It is rated for 20 Amps at 300V (UL Class C) and 5 Amps at 600V (UL Class D), with wire range compatibility of 12-22 AWG and an operating temperature range up to 105°C. The terminal block is available in multiple circuit configurations and mounting styles, including printed circuit pins, wire wrap, and quick connect options, making it suitable for industrial control panels, power distribution systems, and equipment requiring reliable high-density connections.

Search Keywords: JC6Q30805

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
JC6-Q308-05
Alias/AKA:
6-1437665-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
BAG
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Quick Connect
Pitch:
9.53 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C

FREQUENTLY ASKED QUESTIONS

Is JC6-Q308-05 RoHS compliant?

Yes, JC6-Q308-05 is RoHS compliant.

What is the lead time for JC6-Q308-05?

The standard lead time for JC6-Q308-05 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 398

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$15.35
250
$15.31
500
$15.28
1,215
$15.24
2,430
$7.78
3,645
$5.29
4,860 +
$5.19

Tools/3D Models

Product Guides