JC6-Q208-10 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

JC6-Q208-10

Conn Barrier Strip 10 POS 9.53mm Solder Lug ST Panel Mount 20A/Contact ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JC6-Q208-10 is a dual-barrier terminal block from TE Connectivity designed for PCB and panel mount applications in control wiring and power connection circuits. The product features a 0.375" centerline spacing, supports 2 to 16 circuits, and is molded to length for convenient installation. It accommodates wire sizes from 12 to 22 AWG, with a maximum current rating of 20A and maximum voltage rating of 300V, making it suitable for standard industrial control and distribution applications. The dual-barrier design provides reliable electrical isolation and mechanical support, with optional accessories including quick connect tabs and jumpers available for enhanced functionality.

Search Keywords: JC6Q20810

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
JC6-Q208-10
Alias/AKA:
1-1546842-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is JC6-Q208-10 RoHS compliant?

Yes, JC6-Q208-10 is RoHS compliant.

What is the lead time for JC6-Q208-10?

The standard lead time for JC6-Q208-10 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 42

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 60

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$20.78
10
$20.73
25
$20.68
60
$20.62
120
$12.69
180
$10.05
240 +
$9.84

Tools/3D Models

Product Guides