JC6-P108-14 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

JC6-P108-14

Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 20A Package ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JC6-P108-14 is a dual-barrier terminal block from the JC6 series featuring a 0.375" (9.525 mm) pitch and printed circuit pin terminal style designed for direct PCB mounting. The block is constructed with polypropylene housing rated UL94V-1 flammability and bright acid-tin plated copper alloy terminals with #6-32 steel screws featuring zinc plating and clear chromate coating. It is rated for UL Class C 20 Amps at 300V, UL Class D 5 Amps at 600V, and CSA ratings up to 20 Amps at 600V, accommodating wire gauges from 12 to 22 AWG with a maximum operating temperature of 105°C. This terminal block is ideal for industrial control panels, power distribution systems, and general-purpose electrical interconnection applications requiring reliable, compact PCB-mounted connections.

Search Keywords: JC6P10814

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
JC6-P108-14
Alias/AKA:
3-1437665-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
14
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C

FREQUENTLY ASKED QUESTIONS

Is JC6-P108-14 RoHS compliant?

Yes, JC6-P108-14 is RoHS compliant.

What is the lead time for JC6-P108-14?

The standard lead time for JC6-P108-14 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 304

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$9.16
25
$8.70
50
$8.50
100
$8.37
250
$8.15
500
$8.03
1,000 +
$6.08

Tools/3D Models

Product Guides