help desk software
FST-23A-20 by te connectivity / buchanan brand
Image is representational - see mfr. specs

FST-23A-20

TE Connectivity / Buchanan Brand

Flex strip Pin Polytetrafluoroethylene 20Conductors 24AWG 300VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2027
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Flex strip Pin Polytetrafluoroethylene 20Conductors 24AWG 300VAC

Product Highlights:

  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 76.20 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A

Search Keywords: FST23A20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-23A-20
Alias/AKA:
8-1437188-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Cable Length:
N/A
Cable Pitch:
2.54 mm
End of Life:
Final orders must be placed by 09/30/2027
  End of Life: Final orders must be placed by 09/30/2027  

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 10 Weeks

Qty
Unit Price
250
$56.90
500
$29.06
750
$19.78
1,000 +
$19.36
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides