FST-21.1A-7 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

FST-21.1A-7

Flex strip Pin 7Conductors 24AWG 300VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Buchanan brand part FST-21.1A-7 is a flexible strip pin with 7 conductors made of 24AWG wire and rated for 300VAC. This versatile component is ideal for a variety of electrical applications where a reliable and durable connection is needed.

Product Highlights:

  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 27.94 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A

Search Keywords: FST211A7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FST-21.1A-7
Alias/AKA:
6-1437184-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Carton
Cable Pitch:
2.54 mm
Type:
FFC Jumper Cable
Number of Conductors:
7
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is FST-21.1A-7 discontinued?

Yes, FST-21.1A-7 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is FST-21.1A-7 RoHS compliant?

Yes, FST-21.1A-7 is RoHS compliant.

What is the lead time for FST-21.1A-7?

The standard lead time for FST-21.1A-7 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,285

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$5.20
100
$4.94
500
$4.70
1,000
$4.46
1,250
$4.24
2,500
$2.24
3,750
$1.54
5,000 +
$1.51

Tools/3D Models

Product Guides