help desk software
FSN-24A-8 by te connectivity / buchanan brand
Image is representational - see mfr. specs

FSN-24A-8

TE Connectivity / Buchanan Brand

FFC Jumper Cable 8Conductors 24AWG 300VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FFC Jumper Cable 8Conductors 24AWG 300VAC

Search Keywords: FSN24A8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-24A-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
8

IN STOCK: 0

Minimum Order Quantity: 60

Factory Lead-Time 44 Weeks

Qty
Unit Price
60
$0.417
100
$0.396
250
$0.283
500
$0.198
1,000
$0.180
2,000
$0.148
5,000
$0.134
10,000 +
$0.130
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides