FSN-23A-7
TE Connectivity / Buchanan BrandFlex Strip Pin Configurations Generic ...
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Flex Strip Pin Configurations Generic
Product Highlights:
- 2.54 mm Centerline
- Nomex Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSN23A7
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-23A-7
Alias/AKA:
6-1437144-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Cable Pitch:
2.54 mm
Cable Length:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 500
Multiple: 100
Factory Lead-Time 27 Weeks
Qty
Unit Price
500
$4.55
1,000
$2.41
1,500
$1.70
2,000
+
$1.66
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
