help desk software
FSN-22A-13 by te connectivity / buchanan brand
Image is representational - see mfr. specs

FSN-22A-13

TE Connectivity / Buchanan Brand

FFC Jumper Cable Nomex 13Conductors 24AWG 300VAC

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FFC Jumper Cable Nomex 13Conductors 24AWG 300VAC

Search Keywords: FSN22A13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-22A-13
Alias/AKA:
3-1437142-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
13

IN STOCK: 0

MOQ for out of Stock Qty: 500

Multiple: 100

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
500
$6.14
1,000
$3.25
1,500
$2.29
2,000 +
$2.24

Tools/3D Models

Product Guides