FSN-21.5A-32 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

FSN-21.5A-32

Flex Strip Jumper - 32 Conductors - Nomex Insulation - Straight Pin - 2.54 mm [.100"] Pitch - 1.5-Inch Insulation Length.

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The FSN-21.5A-32 is flex strip jumper with 300VAC voltage rating and 3A maximum contact current rating. Operating temperature range is from -40 to 150 °C [ -40 to 302 °F ].

Search Keywords: FSN215A32

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-21.5A-32
Alias/AKA:
2205002-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is FSN-21.5A-32 discontinued?

Yes, FSN-21.5A-32 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is FSN-21.5A-32 RoHS compliant?

Yes, FSN-21.5A-32 is RoHS compliant.

What is the lead time for FSN-21.5A-32?

The standard lead time for FSN-21.5A-32 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 661

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$3.74
50
$3.35
100
$3.27
250
$3.22
500
$3.14
1,000
$3.10
2,500
$3.06
5,000 +
$2.49

Tools/3D Models

Product Guides