help desk software
FSN-21.3A-TBD by te connectivity / buchanan brand
Image is representational - see mfr. specs

FSN-21.3A-TBD

TE Connectivity / Buchanan Brand

Flex Strip Jumper - Nomex Insulation - Straight Pin - 2.54 mm [.100"] Pitch - 1.3-Inch Insulation Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FSN-21.3A-TBD is flex strip jumper with 300VAC voltage rating and 3A maximum contact current rating. Operating temperature range is from -40 to 150 °C [ -40 to 302 °F ].

Search Keywords: FSN213ATBD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSN-21.3A-TBD
Alias/AKA:
5-1437158-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 5

Can Ship immediately

Tools/3D Models

Product Guides