FSN-11A-24
TE Connectivity / Buchanan BrandFSN-11A-24="JUMPER NOMEX, STD. ...
DESCRIPTION
FSN-11A-24 is a flexible strip jumper connector manufactured by TE Connectivity/Buchanan Brand, designed for interconnection applications requiring flexible routing and multiple conductor configurations. The product features multiple pin arrangement options (straight, right-angle, and staggered configurations) with conductor pitches ranging from 1.00 mm (0.039 in) to 5.08 mm (0.200 in), and supports wire gauges from AWG 28 to AWG 24 depending on pitch selection. Available insulation materials include Nomex, Polyester, Teflon, and Kapton, with standard jumper lengths from 11.92 mm to 152.40 mm (0.500 to 6.000 in) in increments of 2.50 mm (0.10 in), plus 6.35 mm (0.25 in) and 19.05 mm (0.75 in). The minimum bend radius is 3.18 mm (0.125 in) for all conductor pitches, and special pin lengths are available via designated suffixes. These jumpers are commonly used in automotive and industrial applications where flexible interconnection with customizable conductor spacing and pin configurations is required.
Search Keywords: FSN11A24
SPECIFICATIONS
IN STOCK: 700
Can Ship immediately
MOQ for In Stock Qty: 100
MOQ for out of Stock Qty: 500
Multiple: 100
Factory Lead-Time 27 Weeks
English
Chinese
Spanish
