FSK-25A-8-TB by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

FSK-25A-8-TB

Flex Strip Jumper - 8 Conductors - Kepton Insulation - Straight Pin - 2.54 mm [.100"] Pitch - 5-Inch Insulation Length.

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FSK-25A-8-TB is flex strip jumper with 300VAC voltage rating and 3A maximum contact current rating. Operating temperature range is from -40 to 150 °C [ -40 to 302 °F ].

Search Keywords: FSK25A8TB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSK-25A-8-TB
Alias/AKA:
9-1437214-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is FSK-25A-8-TB RoHS compliant?

Yes, FSK-25A-8-TB is RoHS compliant.

What is the lead time for FSK-25A-8-TB?

The standard lead time for FSK-25A-8-TB is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 165

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
5
$9.51
50
$9.49
100
$9.46
250
$9.44
500
$5.00
750
$3.52
1,000 +
$3.45

Tools/3D Models

Product Guides