help desk software
FSK-21A-10 by te connectivity / buchanan brand
Image is representational - see mfr. specs

FSK-21A-10

TE Connectivity / Buchanan Brand

FFC Jumper Cable Kapton 10Conductors 24AWG 300VAC ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FSK-21A-10 is a flexible jumper wire assembly designed for electronic interconnection and signal routing in various applications. The product features multiple conductor pitch options ranging from 1.00 mm to 5.08 mm, with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Available insulation materials include Nomex, Polyester, Teflon, and Kapton, with operating temperature ranges up to 250°C for certain material options. The jumper supports variable conductor counts and is available in standard lengths from 11.92 mm to 152.40 mm in increments of 2.50 mm, plus 6.35 mm and 19.05 mm options. This product is commonly used in automotive, instrumentation, and industrial control applications where flexible, reliable interconnections are required.

Search Keywords: FSK21A10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSK-21A-10
Alias/AKA:
9-1437210-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
10

IN STOCK: 3,468

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 750

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$3.45
250
$3.44
500
$3.43
750
$3.42
1,500
$1.81
2,250
$1.28
3,000 +
$1.25

Tools/3D Models

Product Guides