FS2N12.7A8
TE Connectivity / Buchanan BrandThe FS2N12.7A8 is an 8-position, 2.00 mm pitch Flexstrip Jumper designed for board-to-board interconnections. ...
DESCRIPTION
The FS2N12.7A8 is an 8-position Flexstrip Jumper from the FS2N series, intended for reliable board-to-board connections. It features a 2.00 mm pitch, a tape length of 12.7 mm, and a pin length of 3.18 mm. The jumper is constructed with a maximum tape thickness of 0.35 mm and a maximum pin thickness of 0.84 mm. Designed for through-hole mounting, the recommended PCB through-hole diameter is 0.94 ±0.025 mm. Its NOMEX material construction provides flexibility, making it suitable for various electronic assembly applications.
Search Keywords: FS2N127A8
SPECIFICATIONS
IN STOCK: 2,133
Can Ship immediately
Minimum Order Quantity: 40
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
