BC6-F307-02
TE Connectivity / Buchanan BrandBarrier Terminal Blocks BC6-F307-02 BC6 Series ...
DESCRIPTION
BC6-F307-02 is a 2-position barrier strip from the BC6 Series designed for wire-to-panel connections. It features a tri-barrier style with insulated turret block construction, quick connect tab bottom termination, and binding combo head top termination. The connector operates at 300 V with a maximum contact current rating of 20 A and supports wire sizes from 22 to 12 AWG. Key specifications include a 9.53 mm centerline pitch, operating temperature range of 0°C to 105°C, and UL94V-0 flammability rating. This barrier strip is ideal for power circuit applications requiring reliable panel-mounted wire-to-panel connectivity.
Search Keywords: BC6F30702
SPECIFICATIONS
IN STOCK: 3,298
Can Ship immediately
MOQ for In Stock Qty: 40
MOQ for out of Stock Qty: 40
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
