8STV-04-004 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

8STV-04-004

Conn Barrier Strip 4 POS 11.1mm Screw ST Cable Mount 30A/Contact ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 4 POS 11.1mm Screw ST Cable Mount 30A/Contact

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 11.10 mm Centerline
  • Vertical Mount Angle

Search Keywords: 8STV04004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8STV-04-004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Cable Mount
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 8STV-04-004 discontinued?

Yes, 8STV-04-004 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 8STV-04-004 RoHS compliant?

Yes, 8STV-04-004 is RoHS compliant.

What is the lead time for 8STV-04-004?

The standard lead time for 8STV-04-004 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 9

Can Ship immediately

Buy all 9 in-stock or the regular minimum order quantity of 10

Stock lot only: 9

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
1
$5.357
10
$4.870
25
$4.730
50 +
$4.620

Tools/3D Models

Product Guides