818-AG11D-ES-LF by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

818-AG11D-ES-LF

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The 818-AG11D-ES-LF is an 18-position DIP socket designed for vertical thru-hole mounting on printed circuit boards. It features a standard profile with a ladder frame style and straight legs, utilizing beryllium copper contacts with gold plating in the mating area for reliable electrical connection. The socket has a row-to-row spacing of 7.62 mm (0.300 in), a centerline of 2.54 mm (0.100 in), and a height above the PCB of 2.67 mm (0.105 in), with solder tail contacts plated in tin and a post length of 3.18 mm (0.125 in). Electrical performance includes an insulation resistance of 5,000 MO and contact resistance of 10 mO, with the housing constructed from thermoplastic polyester rated UL 94V-0. This socket is ideal for applications requiring secure IC package mounting in industrial and commercial electronics, offering wave solder capability up to 265°C and full RoHS/ELV compliance.

Product Highlights:

  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 18 Positions

Search Keywords: 818AG11DESLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
818-AG11D-ES-LF
Alias/AKA:
4-1571552-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
18
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 818-AG11D-ES-LF discontinued?

Yes, 818-AG11D-ES-LF from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 818-AG11D-ES-LF?

The recommended replacement for 818-AG11D-ES-LF is 4-1571552-5 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 818-AG11D-ES-LF RoHS compliant?

Yes, 818-AG11D-ES-LF is RoHS compliant.

What is the lead time for 818-AG11D-ES-LF?

The standard lead time for 818-AG11D-ES-LF is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 257

Can Ship immediately

Minimum Order Quantity: 45

Price (USD)

Qty
Unit Price
45
$1.62
250
$1.59
450
$1.56
900
$1.54
1,040
$1.51
2,500
$1.40
5,000 +
$1.31

Tools/3D Models

Product Guides