8060-1G9 by te connectivity / buchanan brand
TE Connectivity / Buchanan Brand Authorized Distributor

8060-1G9

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

Product Highlights:

  • Socket
  • Terminal Style = Turret
  • Terminal Type = Contact
  • Lead Size Accepted = .41 mm
  • Lead Length Accepted = 3.96 - 5.54 mm

Search Keywords: 80601G9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8060-1G9
Alias/AKA:
2-1437504-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Transistor Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
3
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 8060-1G9 discontinued?

Yes, 8060-1G9 from Te Connectivity / Buchanan Brand is discontinued (end-of-life December 2016). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 8060-1G9 RoHS compliant?

Yes, 8060-1G9 is RoHS compliant.

What is the lead time for 8060-1G9?

The standard lead time for 8060-1G9 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 38

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$10.06
35
$9.88
70
$9.68
150
$9.50
400
$9.31
500
$7.12
5,000 +
$6.02

Tools/3D Models

Product Guides