6PCV-10 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

6PCV-10

Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole

Product Highlights:

  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single

Search Keywords: 6PCV10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
10
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 6PCV-10 discontinued?

Yes, 6PCV-10 from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 6PCV-10?

The recommended replacement for 6PCV-10 is 6PCV-10-006 from TE Connectivity / Buchanan Brand, available from Master Electronics.

Is 6PCV-10 RoHS compliant?

Yes, 6PCV-10 is RoHS compliant.

What is the lead time for 6PCV-10?

The standard lead time for 6PCV-10 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives

IN STOCK: 2

Can Ship immediately

Buy all 2 in-stock or the regular minimum order quantity of 345

Stock lot only: 2

Minimum Order Quantity: 345

Price (USD)

Qty
Unit Price
1
$17.721
345 +
$16.110

Tools/3D Models

Product Guides