help desk software
622-1630LF by te connectivity / buchanan brand
Image is representational - see mfr. specs

622-1630LF

TE Connectivity / Buchanan Brand

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This TE Connectivity / Buchanan Brand part 622-1630LF is a high-quality IDC (Insulation Displacement Connector) connector. It features a right-angle design and is designed to be cable-mounted. It has 16 positions and uses a 2.54mm pitch. With its IDT (Insulation Displacement Technology) contacts, it provides reliable and efficient connectivity. This connector is perfect for various applications that require secure connections and easy cable termination.

Product Highlights:

  • Connector Type = 622 Series
  • Number of Positions = 16
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization

Search Keywords: 6221630LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-1630LF
Alias/AKA:
1658527-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
63
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A

IN STOCK: 882

Can Ship immediately

On Order: 1,260   can ship 9/24/26 

MOQ for In Stock Qty: 63

MOQ for out of Stock Qty: 315

Multiple: 63

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
63
$3.63
126
$3.62
252
$3.61
315
$3.60
630
$2.22
945
$1.75
1,260 +
$1.72

Tools/3D Models

Product Guides