609-4031HD
Connector Accessories Strain Relief Straight Blue Package ...
DESCRIPTION
The 609-4031HD is a heavy-duty strain relief accessory designed for 609 Series female socket connectors with 36 positions. It features a glass-filled polyester construction in blue color and is engineered to provide robust mechanical support and protection for ribbon cable interconnections. The strain relief includes a hook, slot, and cover design with a standard dimension A of 2.172 inches (55.17 mm), and is compatible with .100 x .100 inch (2.54 x 2.54 mm) DIP socket connectors. This heavy-duty variant is ideal for applications requiring enhanced durability and strain relief in demanding industrial and military environments where reliable cable retention and protection are critical.
Product Highlights:
- Accessory Type = Strain Relief
- 40 Positions
Search Keywords: 6094031HD
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 609-4031HD RoHS compliant?
Yes, 609-4031HD is RoHS compliant.
What is the lead time for 609-4031HD?
The standard lead time for 609-4031HD is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 374
Can Ship immediately
MOQ for In Stock Qty: 50
MOQ for out of Stock Qty: 250
Multiple: 50
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
