609-1631 by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

609-1631

Connector Accessories Strain Relief 16 POS Polyester Grey ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

609-1631 is a standard strain relief designed for female socket connectors. This 16-position component is constructed from glass reinforced thermoplastic rated 94V-0 for flame retardancy and features a blue color. The strain relief has a maximum dimension A of 24.69 mm [0.972 in] and a maximum height of 14.73 mm [0.580 in]. It is commonly used in electrical connector assemblies to provide mechanical support and protect cable connections from stress and damage.

Search Keywords: 6091631

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-1631
Alias/AKA:
6-1437020-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Pack
Type:
Strain Relief
Dimension:
24.89 x 6.1 x 14.35 mm

FREQUENTLY ASKED QUESTIONS

Is 609-1631 RoHS compliant?

Yes, 609-1631 is RoHS compliant.

What is the lead time for 609-1631?

The standard lead time for 609-1631 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,267

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Multiple: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
100
$1.99
250
$1.98
500
$1.49
750
$1.39
1,000 +
$1.36

Tools/3D Models

Product Guides