528-AG11D-ESL-LF
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube ...
DESCRIPTION
528-AG11D-ESL-LF is a 28-position closed frame DIP socket designed for through-hole mounting of integrated circuits. It features a row-to-row spacing of 15.24 mm (0.600 in) with a 2.54 mm (0.100 in) centerline pitch and vertical mount style. The socket utilizes beryllium copper contacts with gold flash plating on the mating area and tin-plated solder tails measuring 3.18 mm (0.125 in) in length. Electrical characteristics include an insulation resistance of 5,000 MO, contact resistance of 10 mO, and a contact rating of 3A. The thermoplastic polyester housing is rated UL 94V-0 for flammability and operates over a temperature range of -55°C to +105°C. This RoHS/ELV compliant socket is suitable for production applications requiring reliable IC socketing with wave solder capability up to 265°C.
Product Highlights:
- DIP Socket
- Number of Positions = 28
- Row-to-Row Spacing = 15.24 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords: 528AG11DESLLF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 528-AG11D-ESL-LF discontinued?
Yes, 528-AG11D-ESL-LF from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 528-AG11D-ESL-LF RoHS compliant?
Yes, 528-AG11D-ESL-LF is RoHS compliant.
What is the lead time for 528-AG11D-ESL-LF?
The standard lead time for 528-AG11D-ESL-LF is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,833
Ships today, if you order in
Minimum Order Quantity: 25
English
中文 / 汉语
Deutsch
Español
Nederlands
