help desk software
TCD14741111-020 by te connectivity / amp brand
Image is representational - see mfr. specs

TCD14741111-020

TE Connectivity / AMP Brand

M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-2.0M ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TCD14741111-020 is an industrial M12 D-code to RJ45 plug cordset featuring a 4-position male straight M12 connector with shielded PVC cable. The cordset meets electrical transmission requirements including insertion loss =4dB at 1 MHz and =24dB at 100MHz, return loss =17dB at 1 MHz and =10dB at 100MHz, and NEXT =63.3dB at 1 MHz and =30.1dB at 100MHz. It features low-level contact resistance (LLCR) of 10mO maximum and mating/un-mating force of 15N maximum, with gold plating rated for 100 mating cycles. This cordset is designed for industrial Ethernet connectivity applications requiring reliable shielded connections between M12 D-code and RJ45 interfaces.

Search Keywords: TCD14741111020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
TCD14741111-020
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Cable Assembly Type:
M12 to RJ45
Cable Assembly Length:
2 m

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$41.44
10
$38.97
25
$36.84
50
$33.15
100
$30.67
250
$29.89
500 +
$29.82