TB1143D4722-150 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

TB1143D4722-150

RPC-M8-FS-4CON-P-15SH ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TB1143D4722-150 is a Single Pair Ethernet (SPE) M8 Hybrid IP67 cable assembly featuring a female straight connector and 15 meter cable length designed for integrated data and power transmission in industrial automation systems. The assembly supports data transmission up to 1 Gb/s over a single copper wire pair and simultaneous power delivery up to 400W over a separate wire pair, with transmission distances reaching 1,000 meters at 10 Mb/s speeds. The connector features separate data and power contacts with nickel-plated brass coupling nuts and phosphor bronze contact material, rated IP67 for harsh industrial environments. This hybrid solution complies with IEC 63171-6 standard and is ideal for sensor/actuator networks, robotics, machinery, and industrial automation applications where reduced connector count and combined power-data delivery are advantageous.

Search Keywords: TB1143D4722150

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
TB1143D4722-150
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Cable Assembly Length:
15.088 – 15.392 m
Cable Assembly Type:
M8 Pigtail

FREQUENTLY ASKED QUESTIONS

Is TB1143D4722-150 RoHS compliant?

Yes, TB1143D4722-150 is RoHS compliant.

What is the lead time for TB1143D4722-150?

The standard lead time for TB1143D4722-150 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$154.67
2
$154.29
3
$153.90
4
$153.52
5 +
$150.45