DESCRIPTION
TB1143D4722-001 is a Single Pair Ethernet (SPE) M8 Hybrid IP67 cable assembly featuring a female straight connector and 0.5 m cable length, designed for industrial automation and IoT applications. The hybrid solution integrates both data and power transmission over a single cable: data transmission up to 1 Gbps at 40 m per IEEE 802.3bp 1000BASE-T1, or 10 Mbps at 1000 m per IEEE 802.3cg 10BASE-T1, with current capacity of 4A over the signal pair (22 AWG) and 8A over the power pair (18 AWG), supporting power supply up to 400W. The connector features separate data and power contacts with galvanic isolation, nickel-plated brass coupling nuts, and phosphor bronze contact material, all housed in UL94-VO rated black plastic that is halogen-free and compliant with IEC 63171-6, RoHS, and REACH standards. This compact hybrid solution is ideal for sensor/actuator networks, robotics, machinery, and security systems where reduced connector count and combined power/data transmission are advantageous.
Search Keywords: TB1143D4722001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TB1143D4722-001 RoHS compliant?
Yes, TB1143D4722-001 is RoHS compliant.
What is the lead time for TB1143D4722-001?
The standard lead time for TB1143D4722-001 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 50
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
