TAD14845101-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

TAD14845101-001

M12D4-MS-MR-PUR TYPE C GREEN-0.5M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TAD14845101-001 is an M12 D-code 4-position double-ended Ethernet cable assembly designed for industrial networking applications. It features a male straight (MS) to male right-angle (MR) connector configuration with CAT5E Type C PUR cable material in green color and 22AWG wire gauge. The assembly is shielded and supports Profinet and Ethernet/IP protocols with data rates up to 100 Mbps. With a standard cable length of 0.5M, this cable assembly is ideal for industrial automation, factory networking, and machine-to-machine communication where reliable Ethernet connectivity is required in demanding environments.

Search Keywords: TAD14845101001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
TAD14845101-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Cable Assembly Type:
M12
Cable Assembly Length:
.5 m
Cable Color:
Green

FREQUENTLY ASKED QUESTIONS

Is TAD14845101-001 RoHS compliant?

Yes, TAD14845101-001 is RoHS compliant.

What is the lead time for TAD14845101-001?

The standard lead time for TAD14845101-001 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 149

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$72.57
10
$72.39
25
$72.21
50
$72.03
100
$38.14
150
$26.84
200 +
$26.30