TAD14741311-007
TE Connectivity / AMP BrandM12D4-MS-MS-PVC TYPE B RED-10.0M ...
DESCRIPTION
TAD14741311-007 is an M12 Ethernet D-code 4-position double-ended cable assembly designed for SERCOS-III industrial networking applications operating at speeds up to 100 Mbps. The assembly features male-to-male straight (MS-MS) connector configuration with a PVC jacket in red color and 22 AWG conductors meeting CAT5E TYPE B specifications. The cable is shielded with a metal nut connection and operates reliably across a fixed temperature range of -10°C to +80°C or flexible range of -5°C to +80°C, with flame-retardant and RoHS-compliant construction. This cable assembly is ideal for connecting Ethernet-enabled industrial devices, sensors, and actuators in factory automation, machine control, and process monitoring systems where robust, standardized connectivity is required.
Search Keywords: TAD14741311007
SPECIFICATIONS
IN STOCK: 18
Can Ship immediately
MOQ for out of Stock Qty: 4
Factory Lead-Time 21 Weeks
English
Chinese
Spanish
