TAD14145101-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

TAD14145101-001

M12D4-MS-PUR TYPE C GREEN-0.5M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TAD14145101-001 is an M12 D-code 4-position single-ended Ethernet cable assembly designed for industrial Profinet and Ethernet/IP applications supporting data rates up to 100 Mbps. This cable assembly features a male straight connector configuration with CAT5e Type C performance, utilizing 22AWG shielded conductors in a green PUR (polyurethane) jacket for enhanced durability and flexibility. The shielded construction provides reliable signal integrity in demanding industrial environments. It complies with IEC 61076-2-101 for M12 connectors with screw-locking and IEC-60529 for IP-rated enclosure protection. This cable assembly is ideal for factory automation, industrial networking, and sensor/actuator connectivity applications requiring robust Ethernet communication.

Search Keywords: TAD14145101001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
TAD14145101-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Cable Assembly Type:
M12 Pigtail
Cable Color:
Green
Cable Assembly Length:
.5 m

FREQUENTLY ASKED QUESTIONS

Is TAD14145101-001 RoHS compliant?

Yes, TAD14145101-001 is RoHS compliant.

What is the lead time for TAD14145101-001?

The standard lead time for TAD14145101-001 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 419

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$31.43
10
$31.34
25
$31.26
50
$31.19
100
$19.20
150
$15.20
200 +
$14.89