TAB62446501-002 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

TAB62446501-002

M12B2-FR-PUR TORSION-1.0M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TAB62446501-002 is an M12 B-code 2-position Profibus DP cable assembly designed for industrial fieldbus communication applications. The assembly features a male right-angle (MR) connector on one end and a female straight (FS) connector on the other end, configured as MR-FS / MS-FR type. The cable is constructed with PUR torsion material rated at 22 AWG in violet color, providing flexibility and durability for demanding industrial environments. It supports Profibus DP communication at 12 Mbps and includes shielding for electromagnetic interference protection. The standard cable length is 0.5 m, making it suitable for compact installations and sensor/actuator connections in factory automation, process control, and industrial machinery applications.

Search Keywords: TAB62446501002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
TAB62446501-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Cable Color:
Violet
Cable Assembly Length:
1 m
Cable Assembly Type:
M12 Pigtail

FREQUENTLY ASKED QUESTIONS

Is TAB62446501-002 RoHS compliant?

Yes, TAB62446501-002 is RoHS compliant.

What is the lead time for TAB62446501-002?

The standard lead time for TAB62446501-002 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 231

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 32

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$31.18
10
$31.10
25
$31.03
32
$30.95
63
$19.35
94
$15.40
125 +
$15.09