TAA541B1411-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

TAA541B1411-001

M12A4-MS-PVC-0.5M ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TAA541B1411-001 is an M12 A-code 4-position cable assembly designed for CC-Link industrial fieldbus applications operating at 10 Mbps. The assembly features a male straight (MS) connector on one end and a female straight (FS) connector on the other end, with PVC red jacket and 20 AWG conductors. The cable length is 0.5 meters, providing a compact interconnection solution for industrial automation and control systems. This unshielded configuration is suitable for CC-Link networks where reliable signal transmission and standardized M12 connectivity are required in factory automation, process control, and sensor/actuator integration applications.

Search Keywords: TAA541B1411001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
TAA541B1411-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Cable Assembly Length:
.5 m
Cable Color:
Red
Cable Assembly Type:
M12 Pigtail

FREQUENTLY ASKED QUESTIONS

Is TAA541B1411-001 RoHS compliant?

Yes, TAA541B1411-001 is RoHS compliant.

What is the lead time for TAA541B1411-001?

The standard lead time for TAA541B1411-001 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 175

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Multiple: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$45.88
10
$45.77
25
$45.65
50
$45.53
100
$24.10
150
$16.96
200 +
$16.63