T4171210004-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4171210004-001

M12,FRONT MOUNTING,MALE,A,4P,0.2M WIRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T4171210004-001 is a high-quality M12 panel mount connector with an A code configuration. This connector features a female interface and is designed for convenient front mounting on panels. It is built to provide reliable connectivity and secure the connection in various industrial applications. With its durable construction and efficient performance, the M12 panel mount connector is an ideal choice for users requiring a robust and easily accessible connection solution.

Search Keywords: T4171210004001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4171210004-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4171210004-001 RoHS compliant?

Yes, T4171210004-001 is RoHS compliant.

What is the lead time for T4171210004-001?

The standard lead time for T4171210004-001 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Manufacturer Stock: 645   can ship 11/30/26

On Order: 400   can ship 3/1/27 

Minimum Order Quantity: 5

Factory Lead-Time 25 Weeks can ship 5/12/27  

Price (USD)

Qty
Unit Price
5
$10.03
25
$8.65
50
$8.15
100
$7.44
250
$7.20
500
$7.05
1,000 +
$6.54