help desk software
T4171110504-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4171110504-001

M12,REAR MOUNTING,FEMALE,D,4P,0.2M WIRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T4171110504-001 is a reliable and high-performance M12 panel mount connector with a D code configuration. Designed to meet the demands of industrial and automation applications, this connector features a female connector and rear mounting for easy installation. It provides a secure and robust connection, ensuring excellent signal integrity and protection against harsh environments. With its compact size and durable construction, the T4171110504-001 is a perfect choice for panel mount applications where space is limited.

Search Keywords: T4171110504001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4171110504-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4171110504-001 RoHS compliant?

Yes, T4171110504-001 is RoHS compliant.

What is the lead time for T4171110504-001?

The standard lead time for T4171110504-001 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 253

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$8.21
25
$7.69
50
$7.47
100
$7.25
250
$6.95
500
$6.73
1,000 +
$6.38