T4171110502-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4171110502-001

M12,REAR MOUNTING,FEMALE,D,2P,0.2M WIRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4171110502-001 is a 2-pole M12 D-coded female connector designed for rear panel mounting with a 200mm wire lead. This connector is part of TE Connectivity's M8/M12 connector system, which provides reliable communication solutions for industrial automation and control applications. The connector features a metal nut shield for environmental protection and operates across a temperature range of -40°C to +85°C. With a rated voltage of 250V and maximum current capacity of 4A per pin, it delivers robust performance in demanding industrial environments. The D-coding configuration and rear-mounting design make it suitable for panel integration in sensor networks and machine automation systems requiring compact, field-serviceable connections.

Search Keywords: T4171110502001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4171110502-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4171110502-001 RoHS compliant?

Yes, T4171110502-001 is RoHS compliant.

What is the lead time for T4171110502-001?

The standard lead time for T4171110502-001 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 160

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$8.52
10
$8.50
25
$8.47
50
$8.44
100
$6.33
150
$5.92
200 +
$5.80