T4171110405-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4171110405-001

The T4171110405-001 is a 5-pole, B-coded M12 female panel mount connector with 200mm pre-attached wires for rear mounting applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4171110405-001 is a B-coded, 5-pole M12 female connector designed for rear panel mounting. It comes pre-wired with 200mm leads, simplifying installation in industrial equipment. This connector is part of the robust M8/M12 connector system and is built to operate reliably within a wide temperature range of -40°C to +85°C. It is ideal for providing secure and environmentally protected communication for sensors and actuators in factory automation and control applications.

Search Keywords: T4171110405001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4171110405-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4171110405-001 RoHS compliant?

Yes, T4171110405-001 is RoHS compliant.

What is the lead time for T4171110405-001?

The standard lead time for T4171110405-001 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 195

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$7.35
25
$7.11
50
$7.01
100
$6.91
250
$6.64
500
$6.53
1,000 +
$6.30