T4171110404-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4171110404-001

The T4171110404-001 is a 4-pole, B-coded M12 female panel mount connector with 200mm pre-attached wires for rear mounting applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4171110404-001 is a B-coded, 4-pole M12 female panel mount connector designed for rear mounting and comes with 200mm integrated wires. This connector is part of the M12 system and features B-coding, which is typically used for fieldbus connections such as Profibus and Interbus. It is designed to operate reliably within a wide temperature range of -40°C to +85°C and offers an IP67/IP68 rating for environmental protection. With its rear-mount design and pre-attached wires, it simplifies installation in industrial automation, control systems, and sensor applications where a secure connection is required.

Search Keywords: T4171110404001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4171110404-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4171110404-001 RoHS compliant?

Yes, T4171110404-001 is RoHS compliant.

What is the lead time for T4171110404-001?

The standard lead time for T4171110404-001 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 372

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$6.49
25
$6.28
50
$6.19
100
$6.10
250
$5.86
500
$5.78
1,000 +
$5.57