T4171010503-001
M12,REAR MOUNTING,MALE,D,3P,0.2M WIRE ...
DESCRIPTION
T4171010503-001 is a D-coded M12 male connector designed for rear mounting in industrial panel applications with a pre-terminated 200mm wire. This 3-pole connector is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections for machine industrial automation and control applications. The connector operates over a temperature range of -40°C to +85°C and features an M12 x 1 thread with a recommended torque specification of 0.6 Nm for secure installation. The straight configuration and rear-mount design make it suitable for applications requiring compact, field-serviceable connections in harsh industrial environments where environmental protection and reliable communication are essential.
Search Keywords: T4171010503001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4171010503-001 RoHS compliant?
Yes, T4171010503-001 is RoHS compliant.
What is the lead time for T4171010503-001?
The standard lead time for T4171010503-001 is approximately 19 days. In-stock quantities ship from Master Electronics.
IN STOCK: 86
Ships today, if you order in
MOQ for In Stock Qty: 16
MOQ for out of Stock Qty: 16
Factory Lead-Time 19 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
