help desk software
T4171010005-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4171010005-001

M12,REAR MOUNTING,MALE,A,5P,0.2M WIRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T4171010005-001 is an M12 panel mount connector designed for A code applications. This male connector features a rear mounting design, allowing for convenient installation on a panel. It is a reliable and durable choice for creating secure connections in industrial and commercial settings.

Search Keywords: T4171010005001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4171010005-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4171010005-001 RoHS compliant?

Yes, T4171010005-001 is RoHS compliant.

What is the lead time for T4171010005-001?

The standard lead time for T4171010005-001 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 750   can ship 12/16/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$10.57
25
$9.39
50
$8.16
100
$7.89
250
$7.60
500
$7.36
1,000 +
$7.34