T4162223005-007 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4162223005-007

RPC-M12-5MR-10.0SH-M12-5FS-PUR

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RPC-M12-5MR-10.0SH-M12-5FS-PUR

Search Keywords: T4162223005007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4162223005-007
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Cable Assembly Length:
10000 mm
Assembly Type:
Pigtail
Cable Assembly Type:
M12 to M12

FREQUENTLY ASKED QUESTIONS

Is T4162223005-007 RoHS compliant?

Yes, T4162223005-007 is RoHS compliant.

What is the lead time for T4162223005-007?

The standard lead time for T4162223005-007 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$70.44
5
$70.27
7
$70.08
13
$56.61
19
$54.22
25 +
$53.14