T4162223004-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4162223004-001

RPC-M12-4MR-0.5SH-M12-4FS-PUR ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4162223004-001 is an M8 male right-angle to female straight 4-position shielded cable assembly designed for industrial sensor and actuator connectivity applications. The assembly features a PUR (polyurethane) cable material with shielding for electromagnetic interference protection, and is rated for 0.5 m cable length. The connector configuration includes a male right-angle (MR) M8 connector on one end and a female straight (FS) M8 connector on the other end, both with 4 positions (4P) for signal transmission. This double-ended cable assembly conforms to IEC61076-2-101 standards and is commonly used in industrial automation, sensor networks, and control systems where reliable shielded connectivity and space-constrained installations requiring angled connectors are required.

Search Keywords: T4162223004001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4162223004-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
BAG
Cable Assembly Length:
.5 m
Cable Assembly Type:
M12
Cable Color:
Gray

FREQUENTLY ASKED QUESTIONS

Is T4162223004-001 RoHS compliant?

Yes, T4162223004-001 is RoHS compliant.

What is the lead time for T4162223004-001?

The standard lead time for T4162223004-001 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 147

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$66.67
10
$66.50
25
$66.33
50
$66.17
100
$35.03
150
$24.65
200 +
$24.15