help desk software
T4162213005-004 by te connectivity / amp brand
Image is representational - see mfr. specs

T4162213005-004

TE Connectivity / AMP Brand

RPC-M12-5MR-3.0SH-M12-5FS-PVC

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RPC-M12-5MR-3.0SH-M12-5FS-PVC

Search Keywords: T4162213005004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4162213005-004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Conductor Material:
Copper Alloy
M8/M12 Application Type:
Sensor/Actuator
Field Serviceable:
Yes
Operating Voltage:
60 VAC, 60 VDC
Wire Size:
22 AWG, .34 mm²
Jacket Material:
PVC
Housing Material:
GF Nylon
Thread Size:
M12 x M12
Cable Assembly Length:
3 m
Connector Color (End B):
Black
Connector Color (End A):
Black
Connector Type (End B):
M12 Plug
Connector Type (End A):
M12 Plug
Contact Current Rating (Max):
4 A
Number of Positions:
5
Shielded:
Yes
Cable Color:
Black
Cable Assembly Type:
M12
Wire Color (Base):
Brown, White, Blue, Black, Gray

IN STOCK: 71

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$55.92
10
$55.78
19
$55.64
38
$34.24
57
$27.10
75 +
$26.56