help desk software
T4162123004-005 by te connectivity / amp brand
Image is representational - see mfr. specs

T4162123004-005

TE Connectivity / AMP Brand

RPC-M12-4MS-5.0SH-M12-4FS-PUR

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RPC-M12-4MS-5.0SH-M12-4FS-PUR

Search Keywords: T4162123004005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4162123004-005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Bag
Conductor Material:
Copper Alloy
Packaging Quantity:
2
M8/M12 Application Type:
Sensor/Actuator
Packaging Method:
Bag
Field Serviceable:
Yes
Wire Size:
22 AWG, .34 mm²
Operating Voltage:
250 VAC, 250 VDC
Cable Assembly Length:
5 m
Cable Color:
Gray
Shielded:
Yes
Jacket Material:
PUR
Wire Color (Base):
Brown, White, Blue, Black
Housing Material:
GF Nylon
Connector Type (End A):
M12 Plug
Connector Color (End A):
Black
Thread Size:
M12 x M12
Contact Current Rating (Max):
4 A
Connector Color (End B):
Black
Number of Positions:
4
Cable Assembly Type:
M12
Connector Type (End B):
M12 Socket

IN STOCK: 20

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Multiple: 2

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2
$63.75
5
$63.59
10
$63.43
13
$63.27
25
$40.50
38
$31.64
50 +
$31.00